Skip to content
information
Shopping from the United States?

Sensata - Cynergy3 IPS-G4002-6

Pressure Transmitter 0-40barG 0-5V DIN plug 1/4"BSP

Mfr. Part #: IPS-G4002-6 / RS Stock #: 70546063

Sensata - Cynergy3

Sensata - Cynergy3 IPS-G4002-6

Mfr. Part #: IPS-G4002-6
RS Stock #: 70546063

Description

Pressure Transmitter 0-40barG 0-5V DIN plug 1/4"BSP

Out of Stock

Price

Qty.

Standard Price

1

$263.825,64

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25 %
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.25 in
Measurement Range
40 bar
Measurement Units
bar
Mounting Type
Surface Mount
Operating Pressure
580.15 PSI
Operating Temperature
135 °C
Output
0-5 V
Output Type
Analog, Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
9-32 VDC
Termination
Connector
Type
Vented Gauge

Overview

The IPS series is suitable for use for a wide range of industrial applications. The probe uses a piezo resistive ceramic pressure sensor, giving excellent media compatibility within a stainless steel housing.

The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.

Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.