Skip to content
information
Shopping from the United States?

Sensata - Crydom RPC2425

Controller, 25 A (RMS) (Max.), 80 mA (RMS) (Min.), 200 to 240 VAC, 2500 V (RMS)

Mfr. Part #: RPC2425 / RS Stock #: 70131427

Sensata - Crydom

Sensata - Crydom RPC2425

Mfr. Part #: RPC2425
RS Stock #: 70131427

Description

Controller, 25 A (RMS) (Max.), 80 mA (RMS) (Min.), 200 to 240 VAC, 2500 V (RMS)

In Stock:

6

Price

Qty.

Standard Price

1

$203.725,26

Additional Inventory

On order:

10

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 80 °C
Current Rating
25 A
Dielectric Strength
2500 V (RMS) V
Leakage Current
7 mA(RMS) (Max.) uA
Load Current
25 A
Load Voltage
200 to 240 V
Minimum Load
80 mA rms
Power Rating
0.6 (Min.) W
Relay Type
General Purpose
Resistance, Thermal, Junction to Case
1.02 °C/W
Standards
CE, RoHS Compliant
Surge Current
250 Apk (Max.) A
Switch Type
AC Switching
Temperature Operating Range
-30 to +80 °C
Terminal Type
Screw
Thickness
0.87 in
Voltage Rating
200 to 240 V

Overview

Solid State Proportional Controller, 2500 V (RMS) Dielectric Strength

- 15-40 Amp; 120, 240, 480 VAC; AC Output
The RPC series proportional controllers provide a cost effective method of controlling power in many applications such as heaters or incandescent lamps. A customer provided potentiometer is all that is required for control. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 2500 (load to base plate only). - Warning: Control to load is not isolated, exercise care in handling this product to avoid the risk of electric shock.

- Features
  • Standard Package, Protective Cover Included
  • Uses Potentiometer for Economical Power Control