Skip to content

Sensata - Crydom M50100TB1200

DIODE MODULE 100A 480VAC 1500A I/P LEAKAGE, M50 Diode Series

Mfr. Part #: M50100TB1200 / RS Stock #: 70130639

Sensata - Crydom

Sensata - Crydom M50100TB1200

Mfr. Part #: M50100TB1200
RS Stock #: 70130639

Description

DIODE MODULE 100A 480VAC 1500A I/P LEAKAGE, M50 Diode Series

In Stock:

1

Price

Qty.

Standard Price

1

$190.696,68

15

$186.896,16

Additional Inventory

On order:

30

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
100 A
Bridge Type
Three Phase
Configuration
Three Phase
Current Squared Time Rating
9350 A sq. s
Dimensions
0.95 in H X 0.00 in W X 2.26 in L
Diode Type
Surge Current Rectifier
Forward Current
100 A
Forward Voltage
1.2 V
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
1500 A
Number of Pins
5
Operating Temperature
-40 to 125 °C
Package Type
M50
Primary Type
Module
Product Header
M50 Series Diode Module
Repetitive Peak Voltage
1200 V
Resistance, Thermal, Junction to Case
0.3 °C/W
Surge Current
1500 A
Temperature Operating Range
-40 to +125 °C

Overview

The M50 Series modules utilize highly efficient thermal management to provide high surge capability, long lifetime and reliable performance. Features:
  • Over 40 kW Output Capability
  • Available in 8 Standard Circuits
  • UL Recognized