Sensata - Crydom DP4RSB60E40
Contactors Solid State Reversing 40A 0.5 Soft Start 32 VDC DP Series
Mfr. Part #: DP4RSB60E40 / RS Stock #: 70131155
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$649.876,50
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
40 A
Control Voltage
18-32 V
Mounting Type
Panel Mount ; DIN Rail Mount
Terminal Type
Screw Terminal