Skip to content
information
Shopping from the United States?

Sensata - Crydom 10LPCV2440

Controller, 0.10 to 40 A, 0 to 10 VDC, 20 to 300 VAC, 2500 V (RMS), 0.5 (Min.)

Mfr. Part #: 10LPCV2440 / RS Stock #: 70131417

Sensata - Crydom

Sensata - Crydom 10LPCV2440

Mfr. Part #: 10LPCV2440
RS Stock #: 70131417

Description

Controller, 0.10 to 40 A, 0 to 10 VDC, 20 to 300 VAC, 2500 V (RMS), 0.5 (Min.)

In Stock:

13

Price

Qty.

Standard Price

1

$797.339,16

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 80 °C
Control Voltage
0 to 100 V
Current Rating
0.10 to 40 A
Dielectric Strength
2500 V (RMS) V
Leakage Current
20 A (Max.) uA
Load Current
40 A
Load Voltage
20 to 300 V
Minimum Load
0.1 mA
Mounting Type
Panel Mount
Power Rating
0.5 (Min.) W
Resistance, Thermal, Junction to Case
0.63 °C/W
Standards
CE, IEC 62314, RoHS
Surge Current
625 Apk (Max.) A
Switch Type
Proportional Output
Terminal Type
Screw
Thickness
1.05 in
Voltage Rating
20 to 300 V

Overview

Proportional Load Controller, Power Factor 0.5 (Min.), Dielectric Strength 2500 V (RMS)

- 15-110 Amp; 120/240 VAC; AC Output
The LPCV linear proportional controllers control loads up to 110 amps. Changes in the input signal linearly vary the firing angle of the thyristor load control device. Control circuitry and power switch are in a single package. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 2500.

- Features
  • Back-to-Back SCR Output
  • Precise Proportional Load Controller