Skip to content
information
Shopping from the United States?

SEMIKRON SEMIX303GB12E4S

IGBT Half-Bridge Ultrafast, 1200V, SEMITRANS

Mfr. Part #: SEMIX303GB12E4S / RS Stock #: 70098358

SEMIKRON

SEMIKRON SEMIX303GB12E4S

Mfr. Part #: SEMIX303GB12E4S
RS Stock #: 70098358

Description

IGBT Half-Bridge Ultrafast, 1200V, SEMITRANS

In Stock:

3

Price

Qty.

Standard Price

1

$753.906,42

3

$693.594,90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Collector Current
466 A
Collector to Emitter Shorted Voltage
1200 V
Collector to Emitter Voltage
1200 V
Configuration
Dual
Continuous Collector Current
466 A
Energy Rating
33 mJ
Gate to Emitter Voltage
20 V
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
20
Package Type
SEMIX 3s
Resistance, Thermal, Junction to Case
0.095 K/W
Temperature Operating Range
-40 to +175 °C
Type
Ultrafast

Overview

Features:
  • IGBT4 = 4. Generation (Trench) IGBT
  • VCEsat with Positive Temperature Coefficient
  • High short circuit Capability, Self Limiting to 6 × ICNOM
  • Electronic Welders at fSW Up-to-20 kHz Applications:
  • AC Inverter Drives
  • UPS
  • Electronic Welders at fSW Up-to-20 kHz