Skip to content
information
Shopping from the United States?

Schneider Electric LVCT00102S

Current Transducer Split Core Balance 0.3V Output SZ2 100A for PowerLogic Range

Mfr. Part #: LVCT00102S / RS Stock #: 70815249

Schneider Electric

Schneider Electric LVCT00102S

Mfr. Part #: LVCT00102S
RS Stock #: 70815249

Description

Current Transducer Split Core Balance 0.3V Output SZ2 100A for PowerLogic Range

In Stock:

1

Price

Qty.

Standard Price

1

$136.272,24

5

$129.453,66

10

$125.367,48

25

$121.281,30

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Current Transformer
UPC Code
785901973966

Overview

This low-voltage split-core current transformer is part of PowerLogic BCPM (Branch Circuit Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input It is rated for a 100A circuit. 0.333 V output, size 2. Split core opening is 31 mm x 100 mm.