Schaffner FN5045-24-33
FN 5045 Series 500 V ac 24A 4 (Min)kHz Sinusoidal Filter
Mfr. Part #: FN5045-24-33 / RS Stock #: 70028603
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.467.009,44
5
$2.343.654,00
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
24 Amp
Filter Type
Sine Wave
Frequency Response
0 to 200 Hz
Inductance
2.4 mH
IP Rating
IP20
Mounting Type
Panel Mount
Operating Temperature
-25 to 70 °C
Operating Voltage
500 V
Panel Cut Out
440 x 160 mm
Phase
3 Phase
Primary Type
AC
Standards
UL 94V-2 or better
Type
Filter
Voltage Rating
500 V
Overview
Features:
Applications: