Skip to content
information
Shopping from the United States?

SAB 31671188

Hook-up wire, H07V-K, PVC, 8AWG, red, UL AWM,UL MTW,CSA AWM,RoHS,CE,VDE,

Mfr. Part #: 31671188 / RS Stock #: 71072281

SAB

SAB 31671188

Mfr. Part #: 31671188
RS Stock #: 71072281

Description

Hook-up wire, H07V-K, PVC, 8AWG, red, UL AWM,UL MTW,CSA AWM,RoHS,CE,VDE,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$7.042,14

1000

$5.986,44

2500

$5.700,78

Additional Inventory

Can ship in 10 days:

4666

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
HAR Hook-up wire
Conductor Material
Tinned Copper (TC)
Jacket Color
Red
Jacket Material
Polyvinyl Chloride
Number of Conductors
1
Standards
UL MTW ; UR AWM ; CSA AWM ; VDE ; ; CE
Stranding
Class 5
Temperature, Rating
-40 to 105 °C
Voltage Rating
600 V
Wire Size
8 AWG