Skip to content
information
Shopping from the United States?

RS PRO 7553983

Type E - French 5 Gang Trailing Socket 2.5m Cable 16A 230 Vac

Mfr. Part #: 7553983 / RS Stock #: 70824253

RS PRO

RS PRO 7553983

Mfr. Part #: 7553983
RS Stock #: 70824253

Description

Type E - French 5 Gang Trailing Socket 2.5m Cable 16A 230 Vac

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$126.398,34

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7553983
Cord Length
2.5 m
Current Rating
16 A
Dimensions
1.831\” (46.5mm) X 19.00 in L
Mounting Type
Panel Mount
Socket Type
Type E - French
Standards
RoHS Compliant
UPC Code
5056112121152
Warranty
3 Years

Overview

1U Euro Power Distribution Panels
A range of 1U Euro power distribution panels with a selection of features ranging from neon power indicators, master switches,network filtering and surge protection. These power distribution units come in a number of ways ranging from 4 sockets to 9 sockets.