Skip to content
information
Shopping from the United States?

RS PRO 6139716

Crimp Pin Connector 20.8-16 AWG Insulated Vinyl 0.1"(1.9 mm) Pin Dia Red

Mfr. Part #: 6139716 / RS Stock #: 70646262

RS PRO

RS PRO 6139716

Mfr. Part #: 6139716
RS Stock #: 70646262

Description

Crimp Pin Connector 20.8-16 AWG Insulated Vinyl 0.1"(1.9 mm) Pin Dia Red

In Stock:

400

Price

Qty.

Standard Price

100

$110,42622

200

$101,62044

400

$93,37356

800

$85,93398

Additional Inventory

Can ship in 10 days:

28900

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6139716
Angle
Straight Degree(s)
Approvals
UL E245391
Color
Red
Contact Plating
Tin
Current Rating
9 to 18 A
Gender
Pin
Insulation Material
Vinyl
Overall Length
20.8 mm
Pin Diameter
1.9 mm
Pin Length
10 mm
Temperature Rating
+105 C
Termination
Crimp
UPC Code
5056112044956
Voltage Rating
600 V
Wire Size
16-20 AWG

Overview

Pin
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2