Skip to content
information
Shopping from the United States?

RS PRO 504593

20VA Chassis Mounting Transformer 2 Output 230V ac Primary 6V ac Secondary

Mfr. Part #: 504593 / RS Stock #: 70639416

RS PRO

RS PRO 504593

Mfr. Part #: 504593
RS Stock #: 70639416

Description

20VA Chassis Mounting Transformer 2 Output 230V ac Primary 6V ac Secondary

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$35.384,58

10

$33.596,10

50

$31.906,98

100

$30.292,38

Additional Inventory

Can ship in 10 days:

20

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
504593
Cord Type
Laminated
Dimensions
0.00 in W X 2.32 in L X 0.08 in D
Maximum Operating Frequency
50
Mounting Type
Panel Mount
Number of Outputs
2
Operating Frequency
50-60 Hz
Overall Depth
50 mm
Overall Dimensions
59 x 57 x 50
Overall Length
59 mm
Overall Width
57 mm
Power Rating
20 VA
Primary Type
Industrial Transformer
UPC Code
5056111908396
Warranty
3 Years
Weight
0.55 kg

Overview

Chassis Mount, Clamp Construction, 230Vac, 6VA to 50VA
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.