Skip to content
information
Shopping from the United States?

RS PRO 4087950

Double Ended Centre Drill, BS5, High-Speed Steel, 60 Degree, 196565 Series

Mfr. Part #: 4087950 / RS Stock #: 70642189

RS PRO

RS PRO 4087950

Mfr. Part #: 4087950
RS Stock #: 70642189

Description

Double Ended Centre Drill, BS5, High-Speed Steel, 60 Degree, 196565 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.314,62

3

$10.780,56

6

$10.470,06

12

$10.109,88

Additional Inventory

Can ship in 10 days:

24

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4087950
Diameter
0.188 mm ; 4.78 in
Material
HSS
Overall Length
2.5” (63.5 mm) in
Rotation
Right Hand Degree(s)
Standards
BS328
Type
Center Drill Bit
UPC Code
5056111998557

Overview

RS Individual Center Drills