RS PRO 397679
Heat Shrink Tubing Kit Assorted Colors Lengths 2:1 3:1 Polyolefin 170 Piece
Mfr. Part #: 397679 / RS Stock #: 71201462
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$105.818,40
10
$100.539,90
Additional Inventory
Can ship in 10 days:
598
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
397679
Color
Assorted
Material
Polyolefin
Shrink Ratio
2:1/3:1
UPC Code
5056070903227
Overview
RS PRO Halogen-Free, Flame Retardant Heat Shrink Kit
From RS PRO a portable heat shrink kit consisting of 82 pieces of high-quality halogen-free/zero-halogen heat shrink tubing made from flexible, flame retardant polyolefin. The tubing contained in this versatile kit has a 2:1 shrink ratio and is in a range of colors and diameters to suit many different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes and has a carrying handle on the top. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.
From RS PRO a portable heat shrink kit consisting of 82 pieces of high-quality halogen-free/zero-halogen heat shrink tubing made from flexible, flame retardant polyolefin. The tubing contained in this versatile kit has a 2:1 shrink ratio and is in a range of colors and diameters to suit many different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes and has a carrying handle on the top. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.