Skip to content
information
Shopping from the United States?

RS PRO 3008293

Lever type dial indicator 0-0.8mm/0-40-0

Mfr. Part #: 3008293 / RS Stock #: 70643028

RS PRO

RS PRO 3008293

Mfr. Part #: 3008293
RS Stock #: 70643028

Description

Lever type dial indicator 0-0.8mm/0-40-0

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$149.362,92

3

$141.898,50

Additional Inventory

Can ship in 10 days:

24

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.02 mm
Alternate Mfr Part Number
3008293
Measurement Range
Maximum of 0.8 mm
Minimum Measurement Diameter
+0.8
Resolution
0.01 mm
Series
UPC Code
5056111980910
Warranty
3 Years

Overview

Lever Indicator

Featured List:
  • General purpose lever dial indicator
  • Reversing mechanism
  • Dovetail mount on top, rear and bottom faces
  • Dial bezel rotates for zero reading adjustment