Skip to content
information
Shopping from the United States?

RS PRO 202329

3m 36-Pin Male Centronics to 36-Pin Male Centronics Serial Cable Assembly

Mfr. Part #: 202329 / RS Stock #: 70636801

RS PRO

RS PRO 202329

Mfr. Part #: 202329
RS Stock #: 70636801

Description

3m 36-Pin Male Centronics to 36-Pin Male Centronics Serial Cable Assembly

Out of Stock

Price

Qty.

Standard Price

1

$22.380,84

3

$21.263,04

10

$20.194,92

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Serial Cable Assembly
Connector A
36-Pin Male Centronics
Connector B
36-Pin Male Centronics
Current Rating
2 A
Jacket Material
Polyvinyl Chloride (PVC)
Shielding
Aluminum Mylar Foil
Temperature Rating
+60 C
UPC Code
5056070954915
Voltage Rating
300 V
Warranty
3 Year Warranty

Overview

Centronic Cables
A range of 36-way male to male Centronics® cable terminated in ’Delta’ style connectors. The connectors are molded in PVC and have a full screen to give complete RFI/EMI protection. Pins are wired one to one straight through. A typical application would be as an extension cable with Centronics®-ported data switches.