Skip to content
information
Shopping from the United States?

RS PRO 161170

Diagonal Cable Cutter 0.14" (3.5mm) Cutting Capacity 6.3"(160mm) Length

Mfr. Part #: 161170 / RS Stock #: 70614341

RS PRO

RS PRO 161170

Mfr. Part #: 161170
RS Stock #: 70614341

Description

Diagonal Cable Cutter 0.14" (3.5mm) Cutting Capacity 6.3"(160mm) Length

In Stock:

1

Price

Qty.

Standard Price

1

$36.427,86

3

$34.602,12

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
161170
Cutting Capacity
0.138 in
Material
Steel
Overall Length
6.3 in
Standards
DIN ISO 5749 Approved
Type
Diagonal Cutter
UPC Code
5056070949010
Warranty
3 Years

Overview

RS VDE Standard Cutters
Constructed from high grade steel
Two component handle for ease of use
VDE tested and confirms to IEC 900 1000V
Made in Germany