Skip to content
information
Shopping from the United States?

RCD Components CF12-152-JTW

Resistor;Carbon Film;Res 1.5 Kilohms;Pwr-Rtg 0.125 W;Tol 5%;Axial

Mfr. Part #: CF12-152-JTW / RS Stock #: 70183284

RCD Components

RCD Components CF12-152-JTW

Mfr. Part #: CF12-152-JTW
RS Stock #: 70183284

Description

Resistor;Carbon Film;Res 1.5 Kilohms;Pwr-Rtg 0.125 W;Tol 5%;Axial

In Stock:

4574

Price

Qty.

Standard Price

2

$42,19074

4

$38,8125

6

$35,85654

8

$32,90058

10

$29,53476

12

$26,15652

14

$21,08916

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Carbon Film
Packaging
Cut Tape
Power Rating
0.125 W
Resistance
1.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms