Skip to content
information
Shopping from the United States?

RAFI 5.00.100.140/0000

Contact Block,RAFIX 22 QR,Switching Element,1NO,Silver,No Coupling,Screw,BA9s

Mfr. Part #: 5.00.100.140/0000 / RS Stock #: 70128671

RAFI

RAFI 5.00.100.140/0000

Mfr. Part #: 5.00.100.140/0000
RS Stock #: 70128671

Description

Contact Block,RAFIX 22 QR,Switching Element,1NO,Silver,No Coupling,Screw,BA9s

In Stock:

17

Price

Qty.

Standard Price

1

$15.537,42

5

$14.283,00

10

$13.202,46

20

$11.960,46

50

$11.028,96

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST-NO
Contact Material
Silver
Current Rating
5 A
Mounting Type
Snap
Operating Temperature
-25 to 60 °C
Terminal Type
Screw
Voltage Rating
250 V

Overview

Modular switch selector knob with white indicator.