Skip to content
information
Shopping from the United States?

RAF 8187-1032-A-24

Thread Handle, 5/16 in., Black Anodized, Aluminum, 5 in., 1-1/2 +/- 1/32 in.

Mfr. Part #: 8187-1032-A-24 / RS Stock #: 70006769

RAF

RAF 8187-1032-A-24

Mfr. Part #: 8187-1032-A-24
RS Stock #: 70006769

Description

Thread Handle, 5/16 in., Black Anodized, Aluminum, 5 in., 1-1/2 +/- 1/32 in.

In Stock:

1

Price

Qty.

Standard Price

1

$17.835,12

5

$16.940,88

10

$16.580,70

25

$16.232,94

50

$15.872,76

100

$15.512,58

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Centerline
5 in ; 127 mm
Diameter
0.31 mm ; 7.87 in
Finish
Black Anodized
Handle Type
Round
Inner Length
5 In.
Material
Aluminum
Mounting Hole Size
5 in ; mm ; 127 in
Primary Type
Round Section
Thread Size
10-32 AWG
Type
Handles

Overview

5/16 Round Internal Thread Handles, 10-32 Thread Size, 1-1/2 " ± 1/32 " Height