Skip to content
information
Shopping from the United States?

RAF 2108-440-AL

Standoff, Hex, Aluminum, Female, 4-40, 0.75" (19.1 mm)

Mfr. Part #: 2108-440-AL / RS Stock #: 71322313

RAF

RAF 2108-440-AL

Mfr. Part #: 2108-440-AL
RS Stock #: 71322313

Description

Standoff, Hex, Aluminum, Female, 4-40, 0.75" (19.1 mm)

In Stock:

750

Price

Qty.

Standard Price

1

$131,20488

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 750
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.75 in
Diameter
1/4 mm ; 6.4 in
Gender
Female
Material
Aluminum
Shape
Hexagon
Standards
RoHS Compliant
Thread Size
4-40 AWG
Type
Hex