Quest Technology International, Inc. DSC-2115
Connector 15 PIN CRIMP D-SUB MALE
Mfr. Part #: DSC-2115 / RS Stock #: 70121330
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$810,7776
10
$689,16096
25
$632,40156
50
$583,76484
100
$543,22596
500
$502,68708
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Housing Material
Metal
Number of Contacts
15
Primary Type
D-Sub
Termination
Crimp
Type
Plug