Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. 864-10/009

EMI POWER LINE FILTER, MULTI FUNCTION MODULE, W/IEC CONN, DBL FUSEHOLDR, W/VOLTG

Mfr. Part #: 864-10/009 / RS Stock #: 70133402

Qualtek Electronics Corp.

Qualtek Electronics Corp. 864-10/009

Mfr. Part #: 864-10/009
RS Stock #: 70133402

Description

EMI POWER LINE FILTER, MULTI FUNCTION MODULE, W/IEC CONN, DBL FUSEHOLDR, W/VOLTG

In Stock:

996

Price

Qty.

Standard Price

1

$38.241,18

5

$35.185,86

10

$32.503,14

100

$29.447,82

Additional Inventory

Manufacturer Lead Time:

61 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Cx Capacitance
0.22 μF
Cy Capacitance
3300 pF
Filter Type
EMI
Gender
Male
Inductance
1.6 mH
Leakage Current
0.25, 0.45 mA
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 85 °C
Panel Cut Out
1.14x2.37 ”
Product Header
864 Series Multi-Function Module Filter
Protection
1 (Fuseholder), 2 (Line Switch)
Resistance
1 Megaohms
Type
Fuse ; Switch ; Filter
Voltage Rating
115 V ; 250 V

Overview

The 864 Series of multi-function module filters effectively suppress EMI noise, both line-to-ground (common mode) and line-to-line (differential model) for general applications.