Skip to content
information
Shopping from the United States?

Power Sonic NH-1600A

Battery,Rechargeable,4/5 A,Ni-MH,1.2 VDC,1.6Ah,Pressure Contact,NH

Mfr. Part #: NH-1600A / RS Stock #: 70115587

Power Sonic

Power Sonic NH-1600A

Mfr. Part #: NH-1600A
RS Stock #: 70115587

Description

Battery,Rechargeable,4/5 A,Ni-MH,1.2 VDC,1.6Ah,Pressure Contact,NH

Out of Stock

Price

Qty.

Standard Price

200

$3.986,82

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
1.6 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Operating Temperature
-20 to 60 °C
Primary Type
Rechargeable
Product Header
Cylindrical Cell Nickel-Metal Hydride Battery
Size
4/5 A
Tab Type
Specialty Batteries
Termination
Pressure Contact
Voltage Rating
1.2 VDC
Weight
1.16 oz

Overview


  • Large array of sizes & types
  • Exceptional performance
  • Rugged, durable and safe
  • Long service life
  • Uniformity of cells