Skip to content
information
Shopping from the United States?

Pomona Electronics MDP-X

Banana Plug with Isolation Double Solder Terminals

Mfr. Part #: MDP-X / RS Stock #: 70197128

Pomona Electronics

Pomona Electronics MDP-X

Mfr. Part #: MDP-X
RS Stock #: 70197128

Description

Banana Plug with Isolation Double Solder Terminals

In Stock:

28

Price

Qty.

Standard Price

1

$25.324,38

5

$23.287,50

10

$21.138,84

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass ; Alloy 360
Color
Red
Contact Material
Beryllium Copper, Alloy 172
Contact Plating
Nickel
Current Rating
15 A
Insulation Type
Insulated
Mounting Hole Diameter
0.166 in
Number of Contacts
2
Pin Spacing
0.75 ”
Primary Type
Banana
Special Features
Dual
Termination
Solder Turret
Type
Banana Plug
UPC Code
095969146197
Voltage Rating
2500 V

Overview

Model MDP-X Double Banana Plug, Four Terminal Isolation

FEATURES:
• Mates to Model #2269 or any standard double banana jack..
• Provides four terminal isolation.
• Top stack-up receptacles isolated from lower plugs.
• Ideal for insertion of matching network in laboratory VTM’s signal generators, etc.
• Bright tin plated solder turret terminals for permanent noise-free connections.