Platinum Tools T130
Cable Tester VDV MapMaster 3.0 MainUnit & Remote Only
Mfr. Part #: T130 / RS Stock #: 71074807
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$186.759,54
5
$179.295,12
10
$173.681,28
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Includes
Type
Cable
UPC Code
849160008750
Overview
Platinum Tools T130 Main Unit with Remote — VDV MapMaster 3.0 | Test, Measure & Map Data:
The VDV MapMaster™ 3.0 combines continuity testing, mapping, generating tones and length measurement functions into a single easy-to-use unit for installation, troubleshooting, and maintenance for telecom, network, or coax cable. The back-lit display, glow-in-the dark keypad and a built-in flashlight helps you to work in the dark. Whether your jobs are commercial or residential, the versatility and added features of the VDV MapMaster 3.0 makes it a best value cable verifier for the professional installer!
Features:
Built-in LED Flashlight
Easy-to-read Large Backlit LCD Display
Glow-in-the-Dark Buttons
Audible Beep for Additional Feedback
Ergonomic Slip-resistant Side Grips
Self-stored Master Remote - Squeeze remote at finger grip openings in main unit to remove
RJ45, RJ12 and F-Jack on Main Unit and Remote
Tests to T568A/B wiremap configuration: shorts, opens, miswires, reverses and split pairs
Single-ended Testing for Shorts & Split Pairs
Measures Length in Feet/Meters
Identifies cable location on active ports using flashing Port Link Light
Easy to read, backlit LCD screen with large icons, glow-in-the-Dark keypad and built-in LED flashlight for use in dark areas
Identify up to 20 network or coax cable runs at a time
Audible Tone Generator, 4 selectable cadences
The VDV MapMaster™ 3.0 combines continuity testing, mapping, generating tones and length measurement functions into a single easy-to-use unit for installation, troubleshooting, and maintenance for telecom, network, or coax cable. The back-lit display, glow-in-the dark keypad and a built-in flashlight helps you to work in the dark. Whether your jobs are commercial or residential, the versatility and added features of the VDV MapMaster 3.0 makes it a best value cable verifier for the professional installer!
Features:
Built-in LED Flashlight
Single-ended Testing for Shorts & Split Pairs
Measures Length in Feet/Meters
Identifies cable location on active ports using flashing Port Link Light
Easy to read, backlit LCD screen with large icons, glow-in-the-Dark keypad and built-in LED flashlight for use in dark areas
Identify up to 20 network or coax cable runs at a time
Audible Tone Generator, 4 selectable cadences