Skip to content
information
Shopping from the United States?

Phoenix Contact 3035056

Double Level Trm Blk,STTBS 4 Series,500V,28A,Spring Cage Term,Grey,Double Level

Mfr. Part #: 3035056 / RS Stock #: 70330110

Phoenix Contact

Phoenix Contact 3035056

Mfr. Part #: 3035056
RS Stock #: 70330110

Description

Double Level Trm Blk,STTBS 4 Series,500V,28A,Spring Cage Term,Grey,Double Level

In Stock:

48

Price

Qty.

Standard Price

1

$7.191,18

10

$6.619,86

25

$6.185,16

50

$5.862,24

100

$5.539,32

500

$4.893,48

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
STTBS 4
Approvals
UL Recognized ; cUL Recognized ; DNV GL ; CSA ; cULus Recognized ; LR ; BV ; RS ; ABS ; KR ; NK ; VDE Gutachten mit FertigungsÜberwachung ; EAC
Color
Gray
Current Rating
28 A
Dimensions
0.00 in W X 3.64 in L
Family Name
ST Spring-Cage Family
Insulating Material Group
I
Maximum Load Current
34 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
2
Number of Positions
1
Primary Type
DIN Rail Mount
Stripping Length
8 mm ... 10 mm in
Type
Feed-Through
UPC Code
4046356053495
Warranty
Limited Lifetime
Wire Size
12-24 AWG

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST Series —Spring-cage Connection Terminal Blocks:

When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.

Features:
  • No restriction on cross sections when using conductors with ferrules
  • Low logistics costs thanks to uniform accessories
  • Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
  • Comprehensive range of accessories: standardized for bridging, testing, and marking
  • You can open the terminal point with a standard screwdriver
  • Insert the conductor into the clamping space and remove the screwdriver
  • The conductor makes contact automatically
  • Good electrical conductivity
  • Low temperature rise
  • Surface protected by a lead-free, galvanic nickel or tin plating
  • Spring element made of high-strength chromium-nickel spring steel