Skip to content
information
Shopping from the United States?

Phoenix Contact 2800860

Circuit Breaker Thermal-Magnetic 3A 1 Pole F1 Curve CB TM1 3A F1 P

Mfr. Part #: 2800860 / RS Stock #: 70252952

Phoenix Contact

Phoenix Contact 2800860

Mfr. Part #: 2800860
RS Stock #: 70252952

Description

Circuit Breaker Thermal-Magnetic 3A 1 Pole F1 Curve CB TM1 3A F1 P

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$69.303,60

10

$65.838,42

25

$62.373,24

50

$58.908,06

100

$55.442,88

Additional Inventory

On order:

3

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
277 V
Actuator Type
Slide
Alternate Mfr Part Number
CB TM1 3A F1 P
Approvals
VDE Zeichengenehmigung ; UL Recognized ; cULus Listed ; KC ; cUL Recognized ; GL ; UL Listed ; cUL Listed ; EAC ; CSA ; cULus Recognized
Current Rating
3 A
DC Voltage
50 V
Number of Poles
1
Overload
Thermal Magnetic
UPC Code
4046356690201
Voltage Rating
277 V ; 50 V
Warranty
Limited Lifetime

Overview

Phoenix Contact CB Thermomagnetic Series Circuit Breaker THRMMAG 3A 277VAC 50VDC