Skip to content
information
Shopping from the United States?

Phoenix Contact 2736699

Power Supply,AC-DC,30.1V,4.8A,85-264V In,Enclosed,DIN Rail,144W,QUINT Series

Mfr. Part #: 2736699 / RS Stock #: 70328751

Phoenix Contact

Phoenix Contact 2736699

Mfr. Part #: 2736699
RS Stock #: 70328751

Description

Power Supply,AC-DC,30.1V,4.8A,85-264V In,Enclosed,DIN Rail,144W,QUINT Series

Out of Stock

Price

Qty.

Standard Price

1

$1.262.058,30

3

$1.226.686,14

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ASI QUINT 100-240/4.8 EFD
Approvals
UL Recognized ; UL Listed ; cUL Recognized ; cUL Listed ; ASI-Interface ; IECEE CB Scheme ; EAC ; cULus Recognized ; cULus Listed
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1 Output
Output Current
4.8 A
Output Power
144 W
Output Voltage
30.1 VDC
Primary Type
AC-DC
Series
ASI Series
Type
Industrial
UPC Code
4017918959685
Warranty
Limited Lifetime Warranty

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available. Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port