Skip to content
information
Shopping from the United States?

Phoenix Contact 2702976

Safety Sensor, non-contact, switch, SIL 3, Cat. 4 PL e, 24 VDC, IP69K, fixcode

Mfr. Part #: 2702976 / RS Stock #: 71815585

Phoenix Contact

Phoenix Contact 2702976

Mfr. Part #: 2702976
RS Stock #: 71815585

Description

Safety Sensor, non-contact, switch, SIL 3, Cat. 4 PL e, 24 VDC, IP69K, fixcode

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$168.564,24

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Solenoid Interlock Switches
Supply Voltage
24 VDC
Type
Solenoid Interlock Switches
UPC Code
4055626447032
Warranty
Limited Lifetime

Overview

Phoenix Contact - PSRswitch Series Solenoid Interlock Switches