Skip to content
information
Shopping from the United States?

Phoenix Contact 1604418

HC Series Sleeve Housing Thread Size M32 x 1, For Use With Heavy Duty Plug Conn

Mfr. Part #: 1604418 / RS Stock #: 70330499

Phoenix Contact

Phoenix Contact 1604418

Mfr. Part #: 1604418
RS Stock #: 70330499

Description

HC Series Sleeve Housing Thread Size M32 x 1, For Use With Heavy Duty Plug Conn

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$47.742,48

5

$43.929,54

10

$38.203,92

20

$33.422,22

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
HC-B 16-TMB-100/O1STM32G-STA
Approvals
EAC
Housing Material
Aluminum die-cast
Termination
Push-In
UPC Code
4017918948092
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

Housing - HC-B Range
Phoenix Contact sleeve housing, box mounting base with single or double locking latch