Skip to content
information
Shopping from the United States?

Phoenix Contact 1054341

Y distributor, 8-pos, Plug M12, Socket M12 , Socket M12, for PSR Safety Switch

Mfr. Part #: 1054341 / RS Stock #: 71848197

Phoenix Contact

Phoenix Contact 1054341

Mfr. Part #: 1054341
RS Stock #: 71848197

Description

Y distributor, 8-pos, Plug M12, Socket M12 , Socket M12, for PSR Safety Switch

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$94.764,60

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Solenoid Interlock Switches
Supply Voltage
24 VDC
Type
Solenoid Interlock Switches

Overview

Phoenix Contact - PSRswitch Series Solenoid Interlock Switches