Skip to content
information
Shopping from the United States?

Phoenix Contact 0822181

Marker for term blocks;Sheet;white;Unlabeled;BLUEMARK LED;Plotter

Mfr. Part #: 0822181 / RS Stock #: 70924191

Phoenix Contact

Phoenix Contact 0822181

Mfr. Part #: 0822181
RS Stock #: 70924191

Description

Marker for term blocks;Sheet;white;Unlabeled;BLUEMARK LED;Plotter

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$14.904,00

10

$14.158,80

25

$13.711,68

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UC2F-TM 5
Color
White
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
PA
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Terminal Marker
Supply Voltage
24 VDC
Type
Flat
UPC Code
4046356320023

Overview

Phoenix Contact - UNICARD Series Terminal Marker