Skip to content
information
Shopping from the United States?

Phihong PSAA30R-240-R

Power Supply,AC-DC,24V,1.25A,90-264V In,Enclosed,Wall Plug,30W,PSAA Series

Mfr. Part #: PSAA30R-240-R / RS Stock #: 70238485

Phihong

Phihong PSAA30R-240-R

Mfr. Part #: PSAA30R-240-R
RS Stock #: 70238485

Description

Power Supply,AC-DC,24V,1.25A,90-264V In,Enclosed,Wall Plug,30W,PSAA Series

In Stock:

902

Price

Qty.

Standard Price

1

$17.884,80

5

$17.350,74

10

$17.077,50

25

$16.816,68

50

$16.543,44

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1.25 A
Output Power
30 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
External

Overview

Limited Power Source
Level V Efficiency Compliance
Class II Double Insulated
Class B EMI
cUL/UL, SAA, CE, C-Tick
3.26H x 1.54W x 2.17D In. (82.7H x 39.1W x 55D mm)
5.29 oz (150 g)