Skip to content
information
Shopping from the United States?

Patlite SDV-2GP

SD Card, 2GB Memory, For BD, BK, BDV, BKV, RFV, LKEH, BSV, EHV, RT-VF Series

Mfr. Part #: SDV-2GP / RS Stock #: 70394338

Patlite

Patlite SDV-2GP

Mfr. Part #: SDV-2GP
RS Stock #: 70394338

Description

SD Card, 2GB Memory, For BD, BK, BDV, BKV, RFV, LKEH, BSV, EHV, RT-VF Series

In Stock:

7

Price

Qty.

Standard Price

1

$64.584,00

Additional Inventory

Can ship in 10 days:

38

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SDV-2GP
Capacity
2 GB
For Use With
For BD ; BK ; BDV ; BKV ; RFV ; LKEH ; BSV ; EHV ; RT-VF Series
Special Features
This SD Card does not contain any data.
Supply Voltage
2.7 to 3.6 VDC V
Type
SD Card

Overview

PATLITE Playlist Editor 2 - SD Card (2GB)
  • The new PATLITE Playlist Editor 2 is required to change the audio message data for this product.
  • The SD Card does not contain any data.