Skip to content
information
Shopping from the United States?

Pass & Seymour L630C

Twist-Locking Socket, 30 A/250 VAC, 10-14 AWG, Screw Terminal, Turnlok Series

Mfr. Part #: L630C / RS Stock #: 70050641

Pass & Seymour

Pass & Seymour L630C

Mfr. Part #: L630C
RS Stock #: 70050641

Description

Twist-Locking Socket, 30 A/250 VAC, 10-14 AWG, Screw Terminal, Turnlok Series

In Stock:

97

Price

Qty.

Standard Price

1

$69.974,28

5

$64.372,86

10

$58.423,68

25

$53.877,96

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; FSUL ; CSA
Color
Black ; White
Contact Material
Brass
Contact Type
Socket
Cord Diameter
0.385 to 1.15 in
Current Rating
30 A
Grade
Industrial
Housing Material
Nylon
IP Rating
IP20
Material
Thermoplastic
Mounting Type
Cable
NEMA Type
L6-30R
Number of Contacts
3
Number of Poles
2
Primary Type
Twist Lock
Product Header
Turnlok® Locking Connector
Series
Special Features
Chemical and Impact-Resistant
Termination
Screw
Type
Locking Socket
UPC Code
785007263015
Voltage Rating
250 V
Wire Size
10-14 AWG

Overview

Turnlok® Locking Devices Connectors
Features:
  • No-Gap Face Design That Eliminates Gaps Around Blades to Minimize Contaminate Infiltration. The Faces Are Molded to Specific NEMA or Non-NEMA Configurations
  • Enhanced No-Slip Grips Provide Improved Ergonomics Under Harsh Conditions
  • Tri-Drive Assembly Screws Work with Conventional and Philips-Head Screwdrivers as Well as Robertson Drives — For Fast, Easy Assembly, and You Don't Have to Search for the Right Tool
  • New Black Body/White Face — In Response to Customer Requests
  • A Unique, Extra Durable Integral Cord Grip That Accepts a Wide Range of Cables
  • Assembly Drive Screws Install Four Times Faster
  • A Clear, Impact and Chemical Resistant Thermoplastic Terminal Chamber, Which Gives You a Clear View of the Terminals and Wire Connections















  • Clearly Visible NEMA Configurations















  • Heavy-Duty, Brass-Alloy Blades and Contacts















  • An Exclusive Neoprene Dust Cover on 20 A and 30 A Devices to Seal Cable Entry















  • A High-Impact, Chemical Resistant Nylon Housing to Stand Up to Abuse, Year After Year