Panduit H000X025H1C
Heat shrink labels, MilGrade White, 3:1, 16-22-AWG, Cassette, P1 Series
Mfr. Part #: H000X025H1C / RS Stock #: 70044964
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.803,00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Family Name
PanTher LS8E Family
Inner Diameter
0.125 in
Primary Type
Cassette
Shrink Ratio
3:1
UPC Code
074983663675
Overview
Panduit Thermal Transfer Heat Shrink Labels
Panduit thermal transfer heat shrink labels offer crisp, clear legends with superior legibility on a durable flattened polyolefin.
Panduit thermal transfer heat shrink labels offer crisp, clear legends with superior legibility on a durable flattened polyolefin.