Skip to content
information
Shopping from the United States?

Panasonic Electronic Components EEETKH681UAM

680uF 50V dc ALUM Electrolytic Capacitor J16,TK(A)Series 2000h 16(Dia.)x16.5mm

Mfr. Part #: EEETKH681UAM / RS Stock #: 70359463

Panasonic Electronic Components

Panasonic Electronic Components EEETKH681UAM

Mfr. Part #: EEETKH681UAM
RS Stock #: 70359463

Description

680uF 50V dc ALUM Electrolytic Capacitor J16,TK(A)Series 2000h 16(Dia.)x16.5mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$1.639,44

20

$1.607,148

50

$1.557,468

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Element Material
Aluminum Electrolytic
Series
TK Series
Termination
SMD
Voltage Rating
50 VDC