Skip to content
information
Shopping from the United States?

Panasonic Electronic Components EEE-HA2A220UP

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,TR

Mfr. Part #: EEE-HA2A220UP / RS Stock #: 70256800

Panasonic Electronic Components

Panasonic Electronic Components EEE-HA2A220UP

Mfr. Part #: EEE-HA2A220UP
RS Stock #: 70256800

Description

Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,TR

Out of Stock

Price

Qty.

Standard Price

500

$463,35294

2500

$440,17722

5000

$417,01392

50000

$393,85062

125000

$370,6749

500000

$347,5116

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
(F)
Case Size
Dia. 0.315 x L 0.402 in ; Dia. 8 x L 10.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.055 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
100 VDC

Overview

Features:
  • Capacitance Range: 0.1 ?F to 1500 ?F
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 Hours
  • Temperature Range: -40°C to +105°C
  • Tolerance: ±20%