Skip to content
information
Shopping from the United States?

Orion Fans WMG60B

Fan Guard,Accessory,Wire Mesh,60mm

Mfr. Part #: WMG60B / RS Stock #: 70859475

Orion Fans

Orion Fans WMG60B

Mfr. Part #: WMG60B
RS Stock #: 70859475

Description

Fan Guard,Accessory,Wire Mesh,60mm

In Stock:

164

Price

Qty.

Standard Price

1

$5.725,62

10

$5.551,74

25

$5.439,96

50

$5.328,18

100

$5.216,40

250

$5.042,52

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.00 in W X 2.36 in L
Fan Size
2.36” (60mm) in
Finish
Black
Material
Aluminum
Primary Type
Fan Accessories
Type
Fan Guard

Overview

Aluminum/Stainless filters offer high levels of air passage while efficiently filtering contaminants and shielding EMI/RFI. Tightly women stainless corrugated mesh screen (30x30, 3/16" Pitch, 1/8" Deep). Filters may be mounted directly onto the fan or to any other housing.