Skip to content

Omron Electronic Components G9EA-1-CA DC24

Relay 24, Power Screw, 400 VDC, 24 VDC 51.2 Ohms, 2500 VAC, 11 W ,

Mfr. Part #: G9EA-1-CA DC24 / RS Stock #: 70175347

Omron Electronic Components

Omron Electronic Components G9EA-1-CA DC24

Mfr. Part #: G9EA-1-CA DC24
RS Stock #: 70175347

Description

Relay 24, Power Screw, 400 VDC, 24 VDC 51.2 Ohms, 2500 VAC, 11 W ,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$193.416,66

10

$183.741,48

25

$174.078,72

50

$164.403,54

100

$154.728,36

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Resistance
51.2 Ohms
Coil Voltage
24 VDC
Contact Current Rating
60 A
Contact Form
SPST-NO
Contact Material
Ag Alloy
Contact Resistance
30 mOhms
Contact Voltage Rating
400 VDC
Control Voltage
24 V
Current Rating
60 A
Dielectric Rating
2500 VAC
Function
Monostable
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
On State Voltage Drop
0.1 V (Max.)
Primary Type
Power Relays
Product Header
DC Power Relay
Relay Type
General Purpose
Standards
UL ; CSA
Termination
Screw + Leadwires
Voltage Rating
400 V

Overview

Power Relay
  • Compact and capable of switching high voltage, high current DC loads ?Unique arc deflection and extinguishing design

  • G9EA Series Are Compact in Size
    ?Low Noise
    ?Operating Temperature: G9EA Series: -40° to 70°C; G9EC Series: -40° to 50°C