Skip to content
information
Shopping from the United States?

Omron Electronic Components D3V-165-1C5

SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac

Mfr. Part #: D3V-165-1C5 / RS Stock #: 70354107

Omron Electronic Components

Omron Electronic Components D3V-165-1C5

Mfr. Part #: D3V-165-1C5
RS Stock #: 70354107

Description

SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac

In Stock:

8

Price

Qty.

Standard Price

1

$3.154,68

5

$2.906,28

10

$2.782,08

20

$2.521,26

100

$2.372,22

250

$2.049,30

Additional Inventory

Can ship in 10 days:

217

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Alternate Mfr Part Number
6160243
Contact Form
SPDT
Current Rating
16 A

Overview

Miniature Basic Switch D3V Reliable Basic Switch with External Lever • Available by 0.1 A, 6 A, 11 A, 16 A and 21 A models, all with self-cleaning contacts. 0.1 A utilizes gold alloy crossbar contacts for high reliability at low loads. • Available with internally or externally fitted levers, and 2 fixing positions for external levers. • Conforms to EN61058-1 UL1054. • High Temperature models rated up to 200 C (D3V-6, D3V-01) and 155 C (D3V-11) are available. • RoHS Compliant.