Skip to content
information
Shopping from the United States?

Omron Automation SM06-EB20

Accessory, Eye Bolt For Er4020 And Er6019

Mfr. Part #: SM06-EB20 / RS Stock #: 70033517

Omron Automation

Omron Automation SM06-EB20

Mfr. Part #: SM06-EB20
RS Stock #: 70033517

Description

Accessory, Eye Bolt For Er4020 And Er6019

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$8.992,08

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
445060720
Type
Cable Hardware

Overview

The ER Series of Emergency Rope Pull Switches covers a broad range of applications. The ER4020 Model is compact and can cover rope spans up to 30 Meters (98 ft.). The ER6019 is slightly larger and can cover rope spans up to 77 Meters (250 ft.). The ER6019 also has an E-stop button incorporated into the lid of the switch. The ER1032 is the largest of the ER Series and can handle the longest rope spans, up to 100 Meters in each direction, for a total of 200 Meters (656 ft.). The ER1032 also has an E-stop incorporated into the Lid of the switch. The ER1032 has a built-in Indicator Beacon that can be wired to illuminate a constant green color or flash red to indicate the status of the switch. All of the ER Series rope pull switches have a built-in Tension Indicator to make set-up and maintenance easier and reduce the occurrence of false trips. Features:
  • Quality Cast Housings
  • Tension Indicators
  • E-Stop Integration
  • Variety of Contacts Specifications:
  • CE, UL
  • Enclosure Rating: IP66
  • Inductive Contact Rating: 6 Amps @ 120 VAC, 2.5 Amps @ 24 VDC
  • Operating Temperature: -25 to +80°C
  • Mechanical Life: 1,000,000 Operations Minimum
  • ER1032 Indicator Beacon Operates at 24 VDC