Skip to content
information
Shopping from the United States?

Omron Automation G32A-A420-VD DC12-24

Solid State Relay DIN Rail Adapter for use with G3PA Series

Mfr. Part #: G32A-A420-VD DC12-24 / RS Stock #: 70178155

Omron Automation

Omron Automation G32A-A420-VD DC12-24

Mfr. Part #: G32A-A420-VD DC12-24
RS Stock #: 70178155

Description

Solid State Relay DIN Rail Adapter for use with G3PA Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$219.337,20

10

$208.370,34

Additional Inventory

On order:

10

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
G32AA420VDDC1224
Mounting Type
DIN Rail Mount
Primary Type
Relay Modules

Overview


Features
  • Current Indicator Turns Red When Excessive Current Is Applied
  • Side-By-Side Dense Mounting Is Possible Using Built-In Linking Brackets
  • Built-In Heat Sink Increases Life and Reliability
  • Voltage Turn-On at Zero Crossing Reduces Initial Inrush Load Currents
  • LED Indicator Turns on When Control Power Is Applied
  • DIN Rail Mountable
  • Conforms to UL, CSA, VDE and CE Requirements