Skip to content
information
Shopping from the United States?

Omron Automation EE-SX676

Photomicrosensor,W/Connector,F-Shaped,5Mm,Npn,Dark/Light-On,Incendent Light

Mfr. Part #: EE-SX676 / RS Stock #: 70178388

Omron Automation

Omron Automation EE-SX676

Mfr. Part #: EE-SX676
RS Stock #: 70178388

Description

Photomicrosensor,W/Connector,F-Shaped,5Mm,Npn,Dark/Light-On,Incendent Light

In Stock:

39

Price

Qty.

Standard Price

1

$17.909,64

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EESX676
Connection Type
Connector 4-Pin
Family Name
EE-SX Series
IP Rating
IP50
Measurement Range
0.005 m
Mounting Type
Panel Mount
Operation
Dark-ON/Light-ON
Output
NPN
Sensing Mode
Through Beam
Slot Size
5 mm
Supply Voltage
24 VDC
Switching Current
100 mA
Switching Voltage
24 VDC
Technology
Photoelectric
Type
Slot Sensors

Overview

Omron EE-SX47 / 67 Series - Slot-type Photomicrosensor (Non-modulated):

Global Standard Slot-type photomicrosensors with 50- to 100-mA direct switching capacity

Features:
  • Series includes models that enable switching between dark-ON and light-ON operation.
  • Response frequency as high as 1 kHz.
  • Easy operation monitoring with bright light indicator.
  • Wide operating voltage range: 5 to 24 VDC
  • Models in which the light indicator turns ON for dark-ON operation are also available.
  • A wide range of variations in eight different shapes.
  • Flexible robot cable is provided as a standard feature.