Skip to content
information
Shopping from the United States?

OKdo RS119-D8P1

ROCK 5 Model B Single Board Computer, RK3588, 8 GB LPDDR4X

Mfr. Part #: RS119-D8P1 / RS Stock #: 73761293

OKdo

OKdo RS119-D8P1

Mfr. Part #: RS119-D8P1
RS Stock #: 73761293

Description

ROCK 5 Model B Single Board Computer, RK3588, 8 GB LPDDR4X

In Stock:

112

Price

Qty.

Standard Price

1

$194.994,00

10

$194.323,32

25

$193.503,60

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2493159 ; ROCK 5B ; ROCK 5 B
Memory
8 GB
Memory Type
LPDDR4X
Operating System
Linux/Android
Operating Temperature
0 to 50 °C
Primary Type
Single Board Computer
Processor Speed
Arm DynamIQ (Quad Cortex – A76 2.2/2.4GHz, Quad Cortex – A55 1.8GHz) GHz
Processor Type
Rockchip RK3588
RAM Size
8 GB
Series
Software
Full implementation of the Arm architecture v8 instructions set
Debian/Ubuntu Linux support

Android 12 support

RKNPU2 NPU software stack

Hardware access/control library for Linux/Android
Storage Temperature
-20 to 80 C
Type
Multifunctional Board
UPC Code
6975225650214

Overview

OKdo ROCK 5 Model B 8GB Single Board Computer Rockchip RK3588 Arm Cortex-A76 + Cortex-A55 RS119-D8P1 Say hello to the ROCK 5B, the next generation of single board computer. ROCK 5B is a resilient, high-performing, multifunctional board based on the powerful Rockchip RK3588 SoC packed with class-leading features, exceptional functionality, and expansion options as standard. Incorporating a Quad Arm Cortex A76 CPU, Quad Arm DynamIQ Cortex A55, Arm Mali G610MC4 GPU, stereo audio jack, dual HDMI ports supporting displays up to 8Kp60 resolution, micro-HDMI input port supporting up to 4Kp60 resolution, multiple connectivity, and storage possibilities, and it is compatible with a wide range of software operating systems as standard. Get ready to evolve your designs with the ROCK 5B. The onboard On/Off power button means that the ROCK 5B can perform safe shutdowns at the touch of a button without the risk of corrupting storage. It also features multiple storage capabilities, it comes with an eMMC socket as standard. The board’s exceptional features, outstanding performance, and reliability make it ideal for even the most demanding multimedia and industrial applications. Key benefits of the ROCK 5B single board computer Reliable Rockchip SoC ROCK 5B provides reliable and robust performance based on the Rockchip RK3588 SoC, Arm DynamIQ Quad Cortex – A76 @ 2.2/2.4GHz, Quad Cortex – A55 @ 1.8GHz CPU, Arm Mali – G610MC4 GPU and 8GB 64bit LPDDR4 RAM. You can be certain that your board will deliver exceptional performance, it’s solid as a ROCK! Super handy Power On/Off button for safe shutdowns Fed up with having to type code into the command line to safely shut down your single board computer? The ROCK 5B features a built-in On/Off power button meaning you can perform safe shutdowns at the touch of a button without the risk of corrupting storage. ROCK 5B offers this huge convenience as standard, allowing you to be flexible with your applications. More OS, more options ROCK 5B is extremely practical, as it is compatible with multiple operating systems, including Android 12, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others. No storage limitations ROCK 5B benefits from extensive storage capacity, 8GB RAM, and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage. Highly compatible with SBC accessories The 40-pin GPIO expansion header supports a wide range of interface options, providing the board with almost endless connectivity capabilities to ensure outstanding compatibility with an enormous range of SBC accessories. Unrivalled 8K display Finally! A single board computer that supports 8K display. With an Arm Mali G610MC4 graphics processing unit (GPU) at its heart, the ROCK 5B is tailor-made for advanced multimedia applications, including games, videos, and signage. The board benefits from camera and display interfaces, two HDMI ports supporting dual displays up to 8Kp60 and 4Kp60 resolution, a micro-HDMI input port supporting up to 4Kp60 resolution, high-quality stereo audio output through a 3.5mm audio jack, and much more. True thermal management The ROCK 5B has a PWM fan connector (power out and voltage TBC) and 2 heatsink mounting holes meaning that no matter how high-performance your application may be you can be sure the ROCK 5B will deliver excellent performance under most conditions, we think that’s pretty cool! Who is Radxa? OKdo has an exclusive partnership with Radxa to manufacture and distribute ROCK Single Board Computers (SBCs) and ROCK System on Modules (SoMs). Radxa is a technical startup founded in