Skip to content

OKdo EMB-AS-E01

Add-on, IO Board, RJ45, PoE, RS232, RS485 and CAN Transceiver, For DEBIX Model A

Mfr. Part #: EMB-AS-E01 / RS Stock #: 73569205

OKdo

OKdo EMB-AS-E01

Mfr. Part #: EMB-AS-E01
RS Stock #: 73569205

Description

Add-on, IO Board, RJ45, PoE, RS232, RS485 and CAN Transceiver, For DEBIX Model A

In Stock:

8

Price

Qty.

Standard Price

1

$40.849,38

5

$40.253,22

10

$39.880,62

Additional Inventory

Can ship in 10 days:

412

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2380447
For Use With
DEBIX Model A
Primary Type
Add-On
Type
IO Board
UPC Code
6974906980015

Overview

DEBIX Model A I/O Add-on Board DEBIX Model A I/O add-on board brings unlimited connection possibilities to your DEBIX Model A single-board computer. With an RJ45 1000M network interface and PoE capability, RS232, RS485 and CAN Transceiver, this add-on board brings strong expansion and real-time connectivity with even more industrial equipment. I/O Interfaces
  • Network: 1 x RJ45 Gigabit Network POE Supported (Compatible with POE power device module)
  • USB: 1 x USB Type-C Debug (USB to Serial)
  • RTC: 1 x RTC (real-time clock)
  • Serial Ports: 1 x RS232 1 x RS485
  • CAN: 1 x CAN Transceiver
  • DIP Switch 2 x 2bit DIP Switch (used for selecting USB-Debug, RS232, RS485 and CAN) WARNING: DEBIX I/O board pinout differs from the pinout on the DEBIX Model A board – please consult the documentation.