Skip to content
information
Shopping from the United States?

Ohmite RHS1K0E

Rheostat,WW,Rest 1 Kilohms,Pwr-Rtg 25 W,Cur-Rtg 0.155 A,Lug,Shaft 0.25 in,Open

Mfr. Part #: RHS1K0E / RS Stock #: 70022466

Ohmite

Ohmite RHS1K0E

Mfr. Part #: RHS1K0E
RS Stock #: 70022466

Description

Rheostat,WW,Rest 1 Kilohms,Pwr-Rtg 25 W,Cur-Rtg 0.155 A,Lug,Shaft 0.25 in,Open

In Stock:

27

Price

Qty.

Standard Price

1

$109.358,10

5

$100.614,42

10

$92.951,28

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Flatted
Core
Open
Current Rating
0.155 Amp
Diameter
1.56 in
Mounting Type
Panel Mount
Power Rating
25 W
Primary Type
Rheostats
Resistance
1 Kiloohms
Rotation
300 °
Series
Shaft Diameter
0.25 ”
Shaft Torque
0.25 to 0.5 in.lbs.
Taper
Linear
Termination
Lugs
Type
Wirewound
Voltage Rating
500 V

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.