Skip to content
information
Shopping from the United States?

Ohmite MCS1632R005FER

Resistor;Metal Element;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;Curr-Sense

Mfr. Part #: MCS1632R005FER / RS Stock #: 70024315

Ohmite

Ohmite MCS1632R005FER

Mfr. Part #: MCS1632R005FER
RS Stock #: 70024315

Description

Resistor;Metal Element;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;Curr-Sense

In Stock:

5000

Price

Qty.

Standard Price

1

$479,68524

5000

$455,70222

25000

$431,29692

500000

$409,35078

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5000
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Element
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
1 W
Resistance
5 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
SMD
Tolerance
1 %

Overview

Features
  • NiCu or MnCu Resistive Alloy; Material TCR ±10 ppm°/K
  • Marking Epoxy UL-94-VO Conformal
  • 96% Alumina Substrate Thermo Dissipation Protective Layer
  • Cu Terminal Electrode Pb-Free Termination
  • Flame Retardant Epoxy Protective Coat
  • Ultra Low Resistance Value (0.005 Ohms to 0.05 Ohms)
  • Superior Temperature Coefficient Characteristics; Resistance vs Temperature Change from 25°C to 125°C within 10 ppm/°C to 50 ppm/°C
  • Low Inductance, Low Thermo EMF (<50
    V/°C)

    Specifications
  • Color: White (Top) / Green (Bottom)
  • Power: 1 and 2 Watts at 70°C
  • TCR: ±50 ppm/°C
  • Tolerance: 1% (Others Available: 3% and 5%)