Skip to content
information
Shopping from the United States?

Ohmite 412-6T3E

MODEL 412 TAP SWITCH 50A 300V

Mfr. Part #: 412-6T3E / RS Stock #: 70485401

Ohmite

Ohmite 412-6T3E

Mfr. Part #: 412-6T3E
RS Stock #: 70485401

Description

MODEL 412 TAP SWITCH 50A 300V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$1.094.959,62

25

$1.036.299,96

500

$983.601,90

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
300 V
Actuator Length
28.58mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP6T
Contact Material
Silver Alloy
Current Rating
50 A
DC Voltage
20 V
Dimensions
7.63 in D
Indexing
Fixed
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
3
Number of Poles
1
Number of Positions
6
Termination
Solder Lugs
Voltage Rating
300 VAC